Part Details for IM04NS by TE Connectivity
Overview of IM04NS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IM04NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5630
|
Newark | Im04Ns=Im Relay 140 Mw 6 V |Axicom Te Connectivity IM04NS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant |
2000 Partner Stock |
|
$1.9600 / $4.3000 | Buy Now |
DISTI #
71212771
|
Verical | Signal Relay 6VDC 2A DPDT(10x5.7x5.8)mm THT Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.0900 | Buy Now |
DISTI #
C1S757102602101
|
Chip1Stop | Electromechanical Relay 6VDC 257Ohm 2A DPDT (10x5.7x5.8)mm THT Signal Relay RoHS: Compliant | 2000 |
|
$2.2100 | Buy Now |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant |
2000 Partner Stock |
|
$1.9600 / $4.3000 | Buy Now |
Part Details for IM04NS
IM04NS CAD Models
IM04NS Part Data Attributes
|
IM04NS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM04NS
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |