-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6461
|
Newark | Signal Relay, Im Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Axicom Te Connectivity IM03TS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48029 |
|
$2.2800 / $4.7300 | Buy Now |
DISTI #
PB1094-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1798 In Stock |
|
$3.2126 / $4.8200 | Buy Now |
DISTI #
1-1462037-8
|
Avnet Americas | Signal Relay DPDT 250V 5V PC Pin Through Hole Tube - Bulk (Alt: 1-1462037-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 2 Days Container: Bulk | 1645 |
|
$2.3625 | Buy Now |
DISTI #
34M6461
|
Avnet Americas | Signal Relay DPDT 250V 5V PC Pin Through Hole Tube - Bulk (Alt: 34M6461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $4.7300 | Buy Now |
DISTI #
655-IM03TS
|
Mouser Electronics | High Frequency / RF Relays 5VDC Non-latching Single coil RoHS: Compliant | 809 |
|
$2.2400 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive RoHS: Compliant |
37609 In Stock |
|
$1.5800 / $3.0900 | Buy Now |
DISTI #
60905594
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Medical RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2029 | Americas - 25070 |
|
$2.0184 / $4.0031 | Buy Now |
DISTI #
17475289
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$1.8800 / $2.6600 | Buy Now |
DISTI #
77311160
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$3.7085 / $4.1258 | Buy Now |
DISTI #
78999879
|
Verical | Signal Relay 5VDC 2A DPDT( (10mm 6mm 5.65mm)) THT Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$1.8800 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM03TS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM03TS
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |