-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 4.5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9528
|
Newark | Power Relay, Dpdt, 4.5Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity IM02IJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113 |
|
$3.2800 / $4.3600 | Buy Now |
DISTI #
41-IM02IJRCT-ND
|
DigiKey | RELAY TELECOM DPDT 5A 4.5V Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4417 In Stock |
|
$2.4025 / $4.1900 | Buy Now |
|
Onlinecomponents.com | IM02IJR=IM RELAY 140mW 4.5V HCV RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
|
Master Electronics | IM02IJR=IM RELAY 140mW 4.5V HCV RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM02IJR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM02IJR
TE Connectivity
Power/Signal Relay, 2 Form C, 4.5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 140 mW | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |