Part Details for IM02EB100K by Vishay Dale
Overview of IM02EB100K by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IM02EB100K
IM02EB100K CAD Models
IM02EB100K Part Data Attributes:
|
IM02EB100K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IM02EB100K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 10 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Core Material | IRON | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.508 mm | |
Lead Length | 36.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 6.6 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for IM02EB100K
This table gives cross-reference parts and alternative options found for IM02EB100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM02EB100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/09A100KR | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | IM02EB100K vs M39010/09A100KR |
M39010/09A100KP | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | IM02EB100K vs M39010/09A100KP |
LM1-100K | General Purpose Inductor, 10uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | IM02EB100K vs LM1-100K |