Part Details for IM01NS by TE Connectivity
Overview of IM01NS by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM01NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6800
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Rohs Compliant: Yes |Axicom Te Connectivity IM01NS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2662 |
|
$2.3300 / $3.7300 | Buy Now |
DISTI #
655-IM01NS
|
Mouser Electronics | High Frequency / RF Relays 140 MW 3 V 10 RoHS: Compliant | 2187 |
|
$2.0200 / $2.9700 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
DISTI #
1-1462038-1
|
TTI | Low Signal Relays - PCB IM01NS=IM RELAY 140MW 3V Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$1.4800 / $1.9200 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive RoHS: Compliant | 0 |
|
$1.8400 / $5.0300 | Buy Now |
Part Details for IM01NS
IM01NS CAD Models
IM01NS Part Data Attributes
|
IM01NS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM01NS
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
Alternate Parts for IM01NS
This table gives cross-reference parts and alternative options found for IM01NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM01NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1462038-1 | TE Connectivity | $2.0396 | IM01NS=IM RELAY 140 MW 3 V | IM01NS vs 1-1462038-1 |