There are no models available for this part yet.
Overview of IM00TS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IM00TS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K8726
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:1.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Coil Resistance:16Ohmrohs Compliant: Yes |Axicom Te Connectivity IM00TS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now | |
DISTI #
IM00TS-ND
|
DigiKey | RELAY TELECOM DPDT 2A 1.5V Min Qty: 2000 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9655 | Buy Now | |
DISTI #
655-IM00TS
|
Mouser Electronics | High Frequency / RF Relays DPDT 1.5VDC 2A COMM SIGNAL PC BOARD RLY RoHS: Compliant | 0 |
|
$1.8900 | Order Now | |
Onlinecomponents.com | IM00TS=IM RELAY 140 MW 1.5 V RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now | ||
Master Electronics | IM00TS=IM RELAY 140 MW 1.5 V RoHS: Compliant | 0 |
|
$1.7300 / $4.7300 | Buy Now |
CAD Models for IM00TS by TE Connectivity
Part Data Attributes for IM00TS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
6 mm
|
Body Height
|
5.65 mm
|
Body Length or Diameter
|
10 mm
|
Coil Current(DC)-Max
|
0.093 A
|
Coil Operate Voltage(DC)
|
1.13 V
|
Coil Power
|
140 mW
|
Coil Release Voltage(DC)
|
0.15 V
|
Coil Resistance
|
16 Ω
|
Coil Voltage(DC)-Max
|
1.5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
2A@250VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@220VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
220 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
1800 Vrms
|
Dielectric Strength Between Open Contacts
|
750 Vrms
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
LEAD RUTHENIUM
|
Insertion Loss-Max
|
-0.33 dB
|
Insulation Resistance
|
1000000000000 Ω
|
Isolation-Max
|
-18.8 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
8 ms
|
Operating Frequency-Max
|
900 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
10 X 6 X 5.65
|
Reference Standard
|
CECC; CSA; IEC; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
RF RELAY
|
Release Time
|
10 ms
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switching Time
|
18 ms
|
Termination Type
|
SOLDER/QUICK CONNECT
|
VSWR
|
1.49
|
Weight
|
0.75 g
|
Alternate Parts for IM00TS
This table gives cross-reference parts and alternative options found for IM00TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM00TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1462037-5 | RF Relay, 2 Form C, DPDT, Momentary, 0.093A (Coil), 1.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount | TE Connectivity | IM00TS vs 3-1462037-5 |