Part Details for IM-T-9A by Banner Engineering Corp
Overview of IM-T-9A by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM-T-9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8976
|
Newark | Interfacing Module, For Use With:Banner Primary Safety Device, Accessory Type:Interface Module, Product Range:-, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Banner Engineering IM-T-9A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$185.8500 | Buy Now |
DISTI #
2170-IM-T-9A-ND
|
DigiKey | SAFETY MOD LIGHT CURAIN W/EDM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$191.0000 | Buy Now |
DISTI #
778-IM-T-9A
|
Mouser Electronics | Controller Accessories Relay Module for Safety Light Curtain/Control with EDM, Supply Voltage: 24 V dc, Safety Input: 1 Dual/Single Channel, Safety Output: 3 NO, 6 A, Aux Output: None, Terminal Block: Removable, Width: 22.5 mm RoHS: Compliant | 1 |
|
$191.0000 | Buy Now |
DISTI #
4241878
|
element14 Asia-Pacific | INTERFACE MODULE, PRIMARY SAFETY DEVICE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$207.3773 | Buy Now |
DISTI #
4241878
|
Farnell | INTERFACE MODULE, PRIMARY SAFETY DEVICE RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$214.7756 / $238.6325 | Buy Now |
|
Neutron USA | Safety Relay, Din Rail Mount, Interface, IM-T Series | 50 |
|
$278.9900 | Buy Now |