Part Details for IM-270 W/ADAPTER, HDMI CABLE,USB CABLE by ADLINK Technology Inc
Overview of IM-270 W/ADAPTER, HDMI CABLE,USB CABLE by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CABLE-SMBUS-3PINZ | Analog Devices | 3 PIN SMBUS CABLE (ROHS) | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft | |
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation |
Price & Stock for IM-270 W/ADAPTER, HDMI CABLE,USB CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-IM-270WADAPT
|
Mouser Electronics | Panel PCs 27" FHD, PCAP, AF, front IP65, Industrial Monitor, 240nits (w/i touch), with power adapter, HDMI cable and USB cable | 0 |
|
$630.0000 | Order Now |