Part Details for IM-2-10UH-10% by Vishay Intertechnologies
Overview of IM-2-10UH-10% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-103MED | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XAL7030-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 3030, | |
XFL3012-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1212, |
Price & Stock for IM-2-10UH-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10200 |
|
$0.2500 / $0.3800 | Buy Now |