There are no models available for this part yet.
Overview of IM-2-.33UH-10% by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL3012-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XFL3010-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1212, | |
XAL1510-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 6561 |
Price & Stock for IM-2-.33UH-10% by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2500 / $0.3800 | Buy Now |