Part Details for ILX553B by Sony Semiconductor
Overview of ILX553B by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ILX553B
ILX553B CAD Models
ILX553B Part Data Attributes:
|
ILX553B
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ILX553B
Sony Semiconductor
CCD Sensor, 5150 Horiz pixels, 1 Vert pixels, 1-2V, Rectangular, Through Hole Mount, 0.400 INCH, PLASTIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 4.28 mm | |
Body Length or Diameter | 55.7 mm | |
Horizontal Pixel | 5150 | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 30 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Range | 1-2V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7X7 µm | |
Sensitivity (V/lx.s) | 14.8 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1 |