Part Details for ILSB1206RKR68K by Vishay Intertechnologies
Overview of ILSB1206RKR68K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILSB1206RKR68K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C2922
|
Newark | Inductor, ferrite,680Nh,10+% Tol,10-% Tol,1206-Case |Vishay ILSB1206RKR68K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
ILSB1206RKR68K
|
Avnet Americas | Ind Chip Shielded Multi-Layer 680nH 10% 25MHz 25Q-Factor 150mA 1206 T/R - Tape and Reel (Alt: ILSB1206RKR68K) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |