Part Details for ILSB1206ERR82K by Vishay Intertechnologies
Overview of ILSB1206ERR82K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILSB1206ERR82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILSB1206ERR82K
|
Avnet Americas | Ind Chip Shielded Multi-Layer 820nH 10% 25MHz 25Q-Factor 150mA 1206 T/R - Tape and Reel (Alt: ILSB1206ERR82K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
70-ILSB1206ERR82K
|
Mouser Electronics | RF Inductors - SMD .82uH 10% RoHS: Compliant | 0 |
|
$0.0630 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0600 | Buy Now |
Part Details for ILSB1206ERR82K
ILSB1206ERR82K CAD Models
ILSB1206ERR82K Part Data Attributes:
|
ILSB1206ERR82K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB1206ERR82K
Vishay Intertechnologies
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1206 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |