Part Details for ILSB1206ER1R8K by Vishay Intertechnologies
Overview of ILSB1206ER1R8K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILSB1206ER1R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5745
|
Newark | Inductor, ferrite,1.8Uh,10+% Tol,10-% Tol,1206-Case |Vishay ILSB1206ER1R8K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
ILSB1206ER1R8K
|
Avnet Americas | Ind Chip Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor 50mA 1206 T/R - Tape and Reel (Alt: ILSB1206ER1R8K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
70-ILSB1206ER1R8K
|
Mouser Electronics | RF Inductors - SMD 1.8uH 10% RoHS: Compliant | 4394 |
|
$0.0650 / $0.2100 | Buy Now |
|
Future Electronics | ILSB Series 1206 1.8 uH ±10 % Tol. 50 mA SMT Shielded Monolithic Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0627 / $0.0695 | Buy Now |
|
Future Electronics | ILSB Series 1206 1.8 uH ±10 % Tol. 50 mA SMT Shielded Monolithic Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0627 / $0.0695 | Buy Now |
|
Bristol Electronics | 1027 |
|
RFQ |
Part Details for ILSB1206ER1R8K
ILSB1206ER1R8K CAD Models
ILSB1206ER1R8K Part Data Attributes:
|
ILSB1206ER1R8K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB1206ER1R8K
Vishay Intertechnologies
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |