Part Details for ILSB0805ER4R7K by Vishay Intertechnologies
Results Overview of ILSB0805ER4R7K by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILSB0805ER4R7K Information
ILSB0805ER4R7K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ILSB0805ER4R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5723
|
Newark | Inductor, ferrite,4.7Uh,10+% Tol,10-% Tol,0805-Case |Vishay ILSB0805ER4R7K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1050 | Buy Now |
DISTI #
ILSB0805ER4R7K
|
Avnet Americas | ILSB-0805 4.7 10% ER E3 - Tape and Reel (Alt: ILSB0805ER4R7K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 / $0.0586 | Buy Now |
DISTI #
70-ILSB0805ER4R7K
|
Mouser Electronics | RF Inductors - SMD 4.7uH 10% RoHS: Compliant | 6820 |
|
$0.0510 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0513 | Buy Now |
DISTI #
87550572
|
Verical | Inductor RF Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 0.03A 1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 39000 |
|
$0.0966 | Buy Now |
|
Bristol Electronics | 886 |
|
RFQ | ||
|
Quest Components | 708 |
|
$0.1092 / $0.3640 | Buy Now | |
DISTI #
ILSB0805ER4R7K
|
Avnet Abacus | ILSB0805 47 10 ER E3 - Tape and Reel (Alt: ILSB0805ER4R7K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILSB0805ER4R7K
ILSB0805ER4R7K CAD Models
ILSB0805ER4R7K Part Data Attributes
|
ILSB0805ER4R7K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILSB0805ER4R7K
Vishay Intertechnologies
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 10% |
Alternate Parts for ILSB0805ER4R7K
This table gives cross-reference parts and alternative options found for ILSB0805ER4R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILSB0805ER4R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CTML0805F-4R7K | Central Technologies | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | ILSB0805ER4R7K vs CTML0805F-4R7K |
CTML0805-4R7K | Central Technologies | Check for Price | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 | ILSB0805ER4R7K vs CTML0805-4R7K |