Part Details for ILS1500-10 by Artesyn Embedded Technologies
Overview of ILS1500-10 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILS1500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7887
|
Newark | Power Supply, Ac-Dc, 1O/P, 20A, 100V, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Supply Output Type:Programmable, Output Power Max:1.5Kw, Output Current Max:20A, Product Range:Ils1500 Series Rohs Compliant: Yes |Artesyn Embedded Technologies ILS1500-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,502.4400 / $3,924.7200 | Buy Now |
DISTI #
826-ILS1500-10
|
Mouser Electronics | Rack Mount Power Supplies Intelligent Lab Power Supply 1500W 100V | 0 |
|
$3,261.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,587.8600 / $2,776.7100 | Buy Now |
DISTI #
000000000006344220
|
Sager | Rack Mount Power Supplies Intelligent Lab Power Supply 1500W 100V Min Qty: 1 | 9 |
|
$2,439.0200 / $2,640.0000 | Buy Now |
Part Details for ILS1500-10
ILS1500-10 CAD Models
ILS1500-10 Part Data Attributes
|
ILS1500-10
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ILS1500-10
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |