Part Details for ILS1500-10 by Advanced Energy Industries Inc
Overview of ILS1500-10 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILS1500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-ILS1500-10-ND
|
DigiKey | AC/DC CONVERTER 100V 2000W Min Qty: 1 Lead time: 20 Weeks Container: Box |
7 In Stock |
|
$3,105.0000 | Buy Now |
DISTI #
ILS1500-10
|
Avnet Americas | AC/DC Power Supply Single 100V 20A 1500W Rack Mount - Bulk (Alt: ILS1500-10) Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3,168.6277 / $3,528.8076 | Buy Now |