There are no models available for this part yet.
Overview of ILS TA250 60 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093338314750VJLF | Amphenol Communications Solutions | DIN Standard Receptacle, Vertical, Through Hole, Style C/2, 33 ways, Class Il | |
86092645814755E1LF | Amphenol Communications Solutions | Header, Vertical, Through Hole, Style Q, 64 ways, Class Il | |
SIT5146AC-FD-33VTA25.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for ILS TA250 60 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S146000467826
|
Chip1Stop | Key Switch RoHS: Compliant | 970 |
|
$0.6450 | Buy Now |