There are no models available for this part yet.
Overview of ILR3SAD2 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILR3SAD2 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X4240
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ILR3SAD2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $18.7800 | Buy Now | |
DISTI #
679-3123-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
613 In Stock |
|
$16.3282 / $20.6500 | Buy Now | |
DISTI #
642-ILR3SAD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 69 |
|
$14.9000 / $20.6500 | Buy Now | |
DISTI #
74999334
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components ILR3SAD2 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6500 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
218 In Stock |
|
$15.5000 / $22.9400 | Buy Now | ||
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 2A 24VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
218 In Stock |
|
$15.5000 / $22.9400 | Buy Now |
CAD Models for ILR3SAD2 by APEM Inc
Part Data Attributes for ILR3SAD2 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Apem
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.275 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
1.7018 mm
|
Actuator Type
|
PUSHBUTTON
|
Bushing Diameter
|
0.472 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Terminal Length
|
0.204 inch
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for ILR3SAD2
This table gives cross-reference parts and alternative options found for ILR3SAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILR3SAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILP3SAD4 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD4 |
ILR3SADB | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILR3SADB |
ILP3SAD6 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD6 |
ILP3SAD1 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD1 |
ILR3SAD4 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILR3SAD4 |
ILR3SAD9 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILR3SAD9 |
ILP3SAD2 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD2 |
ILR3SADA | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILR3SADA |
ILP3SAD8 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD8 |
ILP3SAD3 | Special Switch, Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | ILR3SAD2 vs ILP3SAD3 |