Part Details for ILR-10-0001 by Schurter Electronic Components
Overview of ILR-10-0001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILR-10-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8201
|
Newark | Il5 Pulse Transformer Tht 0.25A/Carton Box |Schurter ILR-10-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $6.3900 | Buy Now |
DISTI #
486-5492-ND
|
DigiKey | IL5 PULSE TRANSFORMER THT 0.25A Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7112 / $4.4200 | Buy Now |
DISTI #
ILR-10-0001
|
Avnet Americas | IL5 PULSE TRANSFORMER THT 0.25A - Boxed Product (Development Kits) (Alt: ILR-10-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.6222 / $4.2475 | Buy Now |
DISTI #
693-ILR-10-0001
|
Mouser Electronics | Pulse Transformers IL5 PULSE TRANSFORMR THT 0.25A RoHS: Compliant | 3 |
|
$3.7100 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | IL5 PULSE TRANSFORMER THT 0.25A RoHS: Compliant |
100 In Stock |
|
$4.2500 / $5.3000 | Buy Now |
DISTI #
ILR-10-0001
|
Avnet Americas | IL5 PULSE TRANSFORMER THT 0.25A - Boxed Product (Development Kits) (Alt: ILR-10-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.6222 / $4.2475 | Buy Now |
DISTI #
ILR-10-0001
|
Avnet Abacus | IL5 PULSE TRANSFORMER THT 0.25A (Alt: ILR-10-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IL5 PULSE TRANSFORMER THT 0.25A RoHS: Compliant |
100 In Stock |
|
$4.2500 / $5.3000 | Buy Now |
Part Details for ILR-10-0001
ILR-10-0001 CAD Models
ILR-10-0001 Part Data Attributes:
|
ILR-10-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ILR-10-0001
Schurter Electronic Components
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Application | GENERAL PURPOSE | |
ET Product-Min | 150 V-us | |
Height | 11.5 mm | |
Input Voltage-Nom | 500 V | |
Isolation Voltage | 3200 V | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Primary Inductance | 500 µH | |
Pulse Rise Time-Max | 100 ns | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 17.5 mm |