Part Details for ILQ615-4X001 by Vishay Semiconductors
Overview of ILQ615-4X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ615-4X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILQ615-4X001-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16DIP Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3984 | Buy Now |
Part Details for ILQ615-4X001
ILQ615-4X001 CAD Models
ILQ615-4X001 Part Data Attributes
|
ILQ615-4X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILQ615-4X001
Vishay Semiconductors
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 22% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ILQ615-4X001
This table gives cross-reference parts and alternative options found for ILQ615-4X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ615-4X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ615-4X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Intertechnologies | ILQ615-4X001 vs ILQ615-4X001 |