Part Details for ILN2003ADT by IKSemicon Co Ltd
Overview of ILN2003ADT by IKSemicon Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ILN2003ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | High-Voltage High-Current Darlington Transistor Arrays RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0708 | Buy Now |
|
CHIPMALL.COM LIMITED | ��· 50V 500mA SOP-16 Darlington Transistor Arrays ROHS | 2455 |
|
$0.0776 / $0.1381 | Buy Now |
DISTI #
ULN2003D
|
Maritex | Transistor: NPN-Darlington, bipolar, 50V, 500mA, CH:7, 500mW, -40+85 deg.C, SMD, SO16 Min Qty: 1 Package Multiple: 1 | 1024 |
|
$0.2370 / $0.2960 | Buy Now |
Part Details for ILN2003ADT
ILN2003ADT CAD Models
ILN2003ADT Part Data Attributes
|
ILN2003ADT
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ILN2003ADT
IKSemicon Co Ltd
Buffer/Inverter Based Peripheral Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |