Part Details for ILHB1812ER132V by Vishay Intertechnologies
Overview of ILHB1812ER132V by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILHB1812ER132V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K0700
|
Newark | Chip Bead, ferrite |Vishay ILHB1812ER132V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.3010 | Buy Now |
DISTI #
ILHB1812ER132V
|
Avnet Americas | ILHB-1812 1.3K 25% ER E3 - Tape and Reel (Alt: ILHB1812ER132V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1956 / $0.2079 | Buy Now |
DISTI #
70-ILHB1812ER132V
|
Mouser Electronics | Ferrite Beads 1.3Kohms 25% RoHS: Compliant | 5364 |
|
$0.2200 / $0.5300 | Buy Now |
DISTI #
V72:2272_09284398
|
Arrow Electronics | Ferrite Beads Multi-Layer High Current 1.3KOhm 25% 60MHz 3A 0.04Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2221 Container: Cut Strips | Americas - 5 |
|
$0.1976 | Buy Now |
|
Future Electronics | ILHB Series 1812 1.3 kOhm 3 A 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | ILHB Series 1812 1.3 kOhm 3 A 0.05 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
DISTI #
ILHB1812ER132V
|
TTI | Ferrite Beads 1.3Kohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2240 | Buy Now |
DISTI #
ILHB1812ER132V
|
Avnet Abacus | ILHB-1812 1.3K 25% ER E3 - Tape and Reel (Alt: ILHB1812ER132V) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 50m 25% 1.3k100MHz 1812 Ferrite Beads ROHS | 1 |
|
$0.3723 / $0.5026 | Buy Now |
Part Details for ILHB1812ER132V
ILHB1812ER132V CAD Models
ILHB1812ER132V Part Data Attributes
|
ILHB1812ER132V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB1812ER132V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1812 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 60 MHz | |
Frequency-Min | 60 MHz | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1300 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for ILHB1812ER132V
This table gives cross-reference parts and alternative options found for ILHB1812ER132V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB1812ER132V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPB-1812-B121P3 | Spectrum Control | Check for Price | Ferrite Bead, 1 Function(s), 3A | ILHB1812ER132V vs FPB-1812-B121P3 |
742792511 | Wurth Elektronik | Check for Price | Ferrite Chip, 1 Function(s), 3A, | ILHB1812ER132V vs 742792511 |
FPB-1812-B121PB | Spectrum Control | Check for Price | Ferrite Bead, 1 Function(s), 3A | ILHB1812ER132V vs FPB-1812-B121PB |
FPB-1812-B121M7 | Spectrum Control | Check for Price | Ferrite Bead, 1 Function(s), 3A | ILHB1812ER132V vs FPB-1812-B121M7 |
FPB-1812-B121MB | Spectrum Control | Check for Price | Ferrite Bead, 1 Function(s), 3A | ILHB1812ER132V vs FPB-1812-B121MB |