Part Details for ILFK12P1101/I03 by Baumer Electric Ag
Overview of ILFK12P1101/I03 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILFK12P1101/I03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$668.5200 / $707.5800 | Buy Now |
Part Details for ILFK12P1101/I03
ILFK12P1101/I03 CAD Models
ILFK12P1101/I03 Part Data Attributes
|
ILFK12P1101/I03
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
ILFK12P1101/I03
Baumer Electric Ag
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 14 mm | |
Body Height | 38 mm | |
Body Length or Diameter | 30 mm | |
Housing | PA 6 | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |