Part Details for ILD755-1 by Vishay Semiconductors
Overview of ILD755-1 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILD755-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1327-5-ND
|
DigiKey | OPTOISO 5.3KV 2CH DARLNG 8-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
602 In Stock |
|
$1.2890 / $3.0600 | Buy Now |
Part Details for ILD755-1
ILD755-1 CAD Models
ILD755-1 Part Data Attributes:
|
ILD755-1
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILD755-1
Vishay Semiconductors
AC Input-Darlington Output Optocoupler, 2-Element, 5300V Isolation, LEAD FREE, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 75 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 750% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |