Part Details for ILD610-3X006 by Vishay Semiconductors
Results Overview of ILD610-3X006 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILD610-3X006 Information
ILD610-3X006 by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ILD610-3X006
ILD610-3X006 CAD Models
ILD610-3X006 Part Data Attributes
|
ILD610-3X006
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILD610-3X006
Vishay Semiconductors
Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ILD610-3X006
This table gives cross-reference parts and alternative options found for ILD610-3X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD610-3X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILD610-3-X006 | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | ILD610-3X006 vs ILD610-3-X006 |
ILD610-3-X006 | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | ILD610-3X006 vs ILD610-3-X006 |
ILD610-3 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 2-Element, 7500V Isolation, DIP-6 | ILD610-3X006 vs ILD610-3 |