Part Details for ILD250 by Vishay Intertechnologies
Overview of ILD250 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILD250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | Optocoupler, AC Input, Transistor Output, 2 Channel, 7.5KV Isolation, DIP | 880 |
|
$0.8200 / $2.0500 | Buy Now |
Part Details for ILD250
ILD250 CAD Models
ILD250 Part Data Attributes:
|
ILD250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD250
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ILD250
This table gives cross-reference parts and alternative options found for ILD250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD250-X017T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD250 vs ILD250-X017T |
ILD250-X006 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD250 vs ILD250-X006 |
ILD250-X009T | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD250 vs ILD250-X009T |