Part Details for ILD207 by Siemens
Results Overview of ILD207 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILD207 Information
ILD207 by Siemens is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ILD207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ |
Part Details for ILD207
ILD207 CAD Models
ILD207 Part Data Attributes
|
ILD207
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILD207
Siemens
Transistor Output Optocoupler, 2-Element, 2500V Isolation, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILD207
This table gives cross-reference parts and alternative options found for ILD207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILD207T | Siemens | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | ILD207 vs ILD207T |
ILD207T | Infineon Technologies AG | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8 | ILD207 vs ILD207T |
ILD207T | Vishay Dale | Check for Price | Transistor Output Optocoupler, 2-Element, 4000V Isolation, ROHS COMPLIANT, SOIC-8 | ILD207 vs ILD207T |
VOD207T | Vishay Intertechnologies | $0.4271 | Transistor Output Optocoupler, 2-Element, 4000V Isolation, SOIC-8 | ILD207 vs VOD207T |