-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H8678
|
Newark | Optocoupler, Transistor, 3000Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:30Ma, Isolation Voltage:4Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay ILD205T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$0.6540 / $1.3900 | Buy Now |
DISTI #
28X3029
|
Newark | Optocoupler, Transistor, 3000Vrms, Full Reel, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:30Ma, Isolation Voltage:4Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILD205T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.4650 | Buy Now |
DISTI #
ILD205T
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: ILD205T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4550 / $0.5780 | Buy Now |
DISTI #
20H8678
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 20H8678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Ammo Pack | 198 Partner Stock |
|
$0.6540 / $1.3900 | Buy Now |
DISTI #
782-ILD205T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Dual CTR 40-80% RoHS: Compliant | 25599 |
|
$0.4410 / $1.2600 | Buy Now |
|
Future Electronics | ILD205T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4150 / $0.4450 | Buy Now |
DISTI #
66385950
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2303 | Americas - 1450 |
|
$0.4938 / $0.6500 | Buy Now |
DISTI #
65749260
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2249 | Americas - 600 |
|
$0.4524 / $0.6081 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 3608 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILD205T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILD205T
Vishay Intertechnologies
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 13% | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.125 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |