Part Details for ILD205T by Infineon Technologies AG
Overview of ILD205T by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for ILD205T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1980 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 19421 |
|
$0.3255 / $0.9300 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 1584 |
|
$0.4480 / $1.1200 | Buy Now |
Part Details for ILD205T
ILD205T CAD Models
ILD205T Part Data Attributes:
|
ILD205T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ILD205T
Infineon Technologies AG
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 30% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ILD205T
This table gives cross-reference parts and alternative options found for ILD205T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD205T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD205T | Transistor Output Optocoupler, 2-Element, 2500V Isolation, SOIC-8 | Siemens | ILD205T vs ILD205T |