Part Details for ILD1-X007 by Vishay Semiconductors
Overview of ILD1-X007 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILD1-X007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-ILD1-X007-ND
|
DigiKey | OPTOISO 5.3KV 2CH TRANS 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1710 In Stock |
|
$0.6148 / $1.7300 | Buy Now |
Part Details for ILD1-X007
ILD1-X007 CAD Models
ILD1-X007 Part Data Attributes
|
ILD1-X007
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ILD1-X007
Vishay Semiconductors
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
kg CO2e/kg | 6.4 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 3645.92 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE |
Alternate Parts for ILD1-X007
This table gives cross-reference parts and alternative options found for ILD1-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILD1-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILD1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD1-X007 vs ILD1-X009T |
ILD1-X007 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X007 |
ILD1-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X007T |
ILD1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD1-X007 vs ILD1-X009T |
ILD1-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | ILD1-X007 vs ILD1-X007T |
ILD1-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | ILD1-X007 vs ILD1-X007T |
ILD1-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 8 PIN | Vishay Semiconductors | ILD1-X007 vs ILD1-X009 |
ILD1-X009 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X009 |
ILD1-X007T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | ILD1-X007 vs ILD1-X007T |
ILD1-X009T | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Vishay Intertechnologies | ILD1-X007 vs ILD1-X009T |