Part Details for ILCX20-FF3F18-24.000MHZ by Abracon Corporation
Overview of ILCX20-FF3F18-24.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ILCX20-FF3F18-24.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX20-FF3F18- 24.
|
Avnet Americas | Crystal 24MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX20-FF3F18- 24.) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-LCX20FF3F1824000
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.3250 / $0.3280 | Order Now |
Part Details for ILCX20-FF3F18-24.000MHZ
ILCX20-FF3F18-24.000MHZ CAD Models
ILCX20-FF3F18-24.000MHZ Part Data Attributes
|
ILCX20-FF3F18-24.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX20-FF3F18-24.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.6mm x 1.2mm x 0.4mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |