Part Details for ILCX19-HH3F12-48.000MHZ by Abracon Corporation
Overview of ILCX19-HH3F12-48.000MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILCX19-HH3F12-48.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX19-HH3F12- 48.000 MHZ
|
Avnet Americas | Quartz Crystal 48MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX19-HH3F12- 48.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-LCX19HH3F1248000
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.3160 / $0.3260 | Order Now |
Part Details for ILCX19-HH3F12-48.000MHZ
ILCX19-HH3F12-48.000MHZ CAD Models
ILCX19-HH3F12-48.000MHZ Part Data Attributes
|
ILCX19-HH3F12-48.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX19-HH3F12-48.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.55mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |