Part Details for ILCX18-HH3F18-40.0000 by Abracon Corporation
Overview of ILCX18-HH3F18-40.0000 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ILCX18-HH3F18-40.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26941436
|
Arrow Electronics | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1712 | Americas - 300 |
|
$0.3294 | Buy Now |
DISTI #
62507318
|
Verical | Crystal 40MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1712 | Americas - 300 |
|
$0.3294 | Buy Now |
DISTI #
C1S101601084683
|
Chip1Stop | Resonators | 300 |
|
$0.3960 | Buy Now |