Part Details for ILCX18-FF5F12-16.000MHZ by Abracon Corporation
Overview of ILCX18-FF5F12-16.000MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILCX18-FF5F12-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILCX18-FF5F12-16.000 MHZ
|
Avnet Americas | Crystal 16MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: ILCX18-FF5F12-16.000 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ILCX18-FF5F12-16.000MHZ
ILCX18-FF5F12-16.000MHZ CAD Models
ILCX18-FF5F12-16.000MHZ Part Data Attributes
|
ILCX18-FF5F12-16.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ILCX18-FF5F12-16.000MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.65mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |