Part Details for ILCX13-GHDF18-11.900 by ILSI America LLC
Overview of ILCX13-GHDF18-11.900 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ILCX13-GHDF18-11.900
ILCX13-GHDF18-11.900 CAD Models
ILCX13-GHDF18-11.900 Part Data Attributes
|
ILCX13-GHDF18-11.900
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
ILCX13-GHDF18-11.900
ILSI America LLC
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.9 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES |