There are no models available for this part yet.
Overview of ILCX13-FF5F18-26.0000 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for ILCX13-FF5F18-26.0000 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25927956
|
Verical | Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1708 | Americas - 97 |
|
$0.1308 | Buy Now | |
DISTI #
C1S101600679961
|
Chip1Stop | Resonators | 97 |
|
$0.1850 / $0.1990 | Buy Now |