Part Details for ILCX13-FB5F18-16.000MHZ by ILSI America LLC
Overview of ILCX13-FB5F18-16.000MHZ by ILSI America LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILCX13-FB5F18-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6441
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ilsi America ILCX13-FB5F18-16.000MHZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 / $0.6220 | Buy Now |
|
Onlinecomponents.com | Pad Ceramic Package, 2.5 mm x 3.2 mm RoHS: Compliant |
6000 In Stock |
|
$0.1790 / $1.2900 | Buy Now |
DISTI #
79370366
|
Verical | ILCX13-FB5F18-16.000MHZ Min Qty: 60 Package Multiple: 60 Date Code: 2414 | Americas - 6000 |
|
$0.2431 / $1.6770 | Buy Now |
|
Master Electronics | Pad Ceramic Package, 2.5 mm x 3.2 mm RoHS: Compliant |
6000 In Stock |
|
$0.1790 / $1.2900 | Buy Now |