Part Details for ILC6363CIR50X by Fairchild Semiconductor Corporation
Overview of ILC6363CIR50X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC6363CIR50X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Battery Charge Controller, Voltage-mode, 1A, 345kHz Switching Freq-Max, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6317 |
|
$0.5318 / $0.6256 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for ILC6363CIR50X
ILC6363CIR50X CAD Models
ILC6363CIR50X Part Data Attributes:
|
ILC6363CIR50X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ILC6363CIR50X
Fairchild Semiconductor Corporation
Battery Charge Controller, Voltage-mode, 1A, 345kHz Switching Freq-Max, CMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN PFM MODE | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.2 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for ILC6363CIR50X
This table gives cross-reference parts and alternative options found for ILC6363CIR50X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC6363CIR50X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC6363CIR50X | 1 A BATTERY CHARGE CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Rochester Electronics LLC | ILC6363CIR50X vs ILC6363CIR50X |