Part Details for ILC0603ER5N6S by Vishay Intertechnologies
Overview of ILC0603ER5N6S by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ILC0603ER5N6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5100
|
Newark | Hf Inductor, 5.6Nh, 300Ma, 0.3Nh, 5.8Ghz, Inductance:5.6Nh, Dc Resistance Max:0.18Ohm, Self Resonant Frequency:3.5Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ilc-0603 Series Rohs Compliant: Yes |Vishay ILC0603ER5N6S RoHS: Compliant Min Qty: 52000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
ILC0603ER5N6S
|
Avnet Americas | Ind High Frequency Multi-Layer 5.6nH 0.3nH 100MHz 10Q-Factor Ceramic 300mA 0603 T/R - Tape and Reel (Alt: ILC0603ER5N6S) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0367 | Buy Now |
DISTI #
70-ILC0603ER5N6S
|
Mouser Electronics | RF Inductors - SMD 5.6nH 5.3% RoHS: Compliant | 53757 |
|
$0.0220 / $0.1000 | Buy Now |
Part Details for ILC0603ER5N6S
ILC0603ER5N6S CAD Models
ILC0603ER5N6S Part Data Attributes
|
ILC0603ER5N6S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILC0603ER5N6S
Vishay Intertechnologies
General Purpose Inductor, 0.0056uH, 5.3571%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.3571% |