Part Details for ILC0603ER1N2S by Vishay Intertechnologies
Overview of ILC0603ER1N2S by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC0603ER1N2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4083
|
Newark | Ilc-0603 .0012 25% Er E3 |Vishay ILC0603ER1N2S RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
ILC0603ER1N2S
|
Avnet Americas | Ind High Frequency Multi-Layer 1.2nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R - Tape and Reel (Alt: ILC0603ER1N2S) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0330 / $0.0351 | Buy Now |
DISTI #
70-ILC0603ER1N2S
|
Mouser Electronics | RF Inductors - SMD 1.2nH TOL 0.3nH RoHS: Compliant | 0 |
|
$0.0360 / $0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0325 | Buy Now |
Part Details for ILC0603ER1N2S
ILC0603ER1N2S CAD Models
ILC0603ER1N2S Part Data Attributes
|
ILC0603ER1N2S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILC0603ER1N2S
Vishay Intertechnologies
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for ILC0603ER1N2S
This table gives cross-reference parts and alternative options found for ILC0603ER1N2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0603ER1N2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD1608C1N2ST | Samwha Electronics | Check for Price | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | ILC0603ER1N2S vs CD1608C1N2ST |