Part Details for ILC0402ER3N3S by Vishay Dale
Overview of ILC0402ER3N3S by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILC0402ER3N3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILC0402ER3N3S-ND
|
DigiKey | FIXED IND 3.3NH 300MA 190MOHM SM Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
DISTI #
71517521
|
RS | Inductor, ILC-0402 .0033 9.1% ER E3 | Vishay Dale ILC0402ER3N3S RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0190 | RFQ |
Part Details for ILC0402ER3N3S
ILC0402ER3N3S CAD Models
ILC0402ER3N3S Part Data Attributes
|
ILC0402ER3N3S
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILC0402ER3N3S
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.091% |
Alternate Parts for ILC0402ER3N3S
This table gives cross-reference parts and alternative options found for ILC0402ER3N3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0402ER3N3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NML04D3N3TRF | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | NIC Components Corp | ILC0402ER3N3S vs NML04D3N3TRF |
CIH05T3N3SBE | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | ILC0402ER3N3S vs CIH05T3N3SBE |
SDCL1005C3N3STDF | General Purpose Inductor | Sunlord | ILC0402ER3N3S vs SDCL1005C3N3STDF |
CIH05T3N3SAE | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | ILC0402ER3N3S vs CIH05T3N3SAE |
CIH05T3N3SNC | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | ILC0402ER3N3S vs CIH05T3N3SNC |
CI100505-3N3D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | ILC0402ER3N3S vs CI100505-3N3D |
MCL1005-3R3-R | General Purpose Inductor, 0.0033uH, 9.0909%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | ILC0402ER3N3S vs MCL1005-3R3-R |
GHF10053N3S-T-LF | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, LEAD FREE | Cal-Chip Electronics | ILC0402ER3N3S vs GHF10053N3S-T-LF |
HK10053N3S-T | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | ILC0402ER3N3S vs HK10053N3S-T |
LCMC0402S3N3GTAR | General Purpose Inductor, 0.0033uH, 9.09%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Kyocera AVX Components | ILC0402ER3N3S vs LCMC0402S3N3GTAR |