-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Fixed Inductor, 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILC0402ER1N5S-ND
|
DigiKey | FIXED IND 1.5NH 300MA 130MOHM SM Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
DISTI #
71517481
|
RS | Inductor, ILC-0402 .0015 20% ER E3 | Vishay Dale ILC0402ER1N5S RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0120 / $0.0150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILC0402ER1N5S
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILC0402ER1N5S
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.0015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for ILC0402ER1N5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0402ER1N5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
744784015A | General Purpose Inductor, | Wurth Elektronik | ILC0402ER1N5S vs 744784015A |
CL02ST1N5-S | General Purpose Inductor, | Viking Tech Corp | ILC0402ER1N5S vs CL02ST1N5-S |
CIH05T1N5SBE | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | ILC0402ER1N5S vs CIH05T1N5SBE |
CIH05T1N5SAC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | ILC0402ER1N5S vs CIH05T1N5SAC |
HK10051N5S-T8 | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | ILC0402ER1N5S vs HK10051N5S-T8 |
HK10051N5S-T | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | ILC0402ER1N5S vs HK10051N5S-T |
CTLL1005SF-1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | ILC0402ER1N5S vs CTLL1005SF-1N5S |
HK10051N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | ILC0402ER1N5S vs HK10051N5S |
CIH05T1N5SNC | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | ILC0402ER1N5S vs CIH05T1N5SNC |
ILC0402ER1N5S | General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ILC0402ER1N5S vs ILC0402ER1N5S |