Part Details for ILC0402ER15NJ by Vishay Dale
Results Overview of ILC0402ER15NJ by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILC0402ER15NJ Information
ILC0402ER15NJ by Vishay Dale is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for ILC0402ER15NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILC0402ER15NJ-ND
|
DigiKey | FIXED IND 15NH 300MA 460MOHM SMD Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0145 | Buy Now |
Part Details for ILC0402ER15NJ
ILC0402ER15NJ CAD Models
ILC0402ER15NJ Part Data Attributes
|
ILC0402ER15NJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILC0402ER15NJ
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.015 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for ILC0402ER15NJ
This table gives cross-reference parts and alternative options found for ILC0402ER15NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILC0402ER15NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HI100515NJT | Darfon Corporation | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, SMD, 0402, CHIP | ILC0402ER15NJ vs HI100515NJT |
LCMC0402J15NGTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | ILC0402ER15NJ vs LCMC0402J15NGTAR |
CD1005C15NJT | Samwha Electronics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | ILC0402ER15NJ vs CD1005C15NJT |
CD1005C15NJB | Samwha Electronics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | ILC0402ER15NJ vs CD1005C15NJB |
AIMC-0402-15NJ-T | Abracon Corporation | Check for Price | IND 15nH 0.3A 600mΩ | ILC0402ER15NJ vs AIMC-0402-15NJ-T |
CIH05T15NJBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ILC0402ER15NJ vs CIH05T15NJBC |
CIH05T15NJAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ILC0402ER15NJ vs CIH05T15NJAE |
CIH05T15NJNE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ILC0402ER15NJ vs CIH05T15NJNE |
CIH05T15NJBE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | ILC0402ER15NJ vs CIH05T15NJBE |