Part Details for ILBB1812ER121V by Vishay Intertechnologies
Results Overview of ILBB1812ER121V by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILBB1812ER121V Information
ILBB1812ER121V by Vishay Intertechnologies is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ILBB1812ER121V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5648
|
Newark | Ilbb-1812 120 25% Er E3 |Vishay ILBB1812ER121V RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
ILBB1812ER121V
|
Avnet Americas | ILBB-1812 120 25% ER E3 - Tape and Reel (Alt: ILBB1812ER121V) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1074 / $0.1173 | Buy Now |
DISTI #
70-ILBB1812ER121V
|
Mouser Electronics | Ferrite Beads 120ohms 25% RoHS: Compliant | 1320 |
|
$0.1140 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.1052 | Buy Now |
DISTI #
ILBB1812ER121V
|
Avnet Abacus | ILBB1812 120 25 ER E3 - Tape and Reel (Alt: ILBB1812ER121V) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILBB1812ER121V
ILBB1812ER121V CAD Models
ILBB1812ER121V Part Data Attributes
|
ILBB1812ER121V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB1812ER121V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 1812 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 0.2 A | |
Terminal Finish | NICKEL | |
Width | 3.2 mm |
Alternate Parts for ILBB1812ER121V
This table gives cross-reference parts and alternative options found for ILBB1812ER121V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB1812ER121V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILBB1812ER121V | Vishay Dale | Check for Price | Data Line Filter, 1 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT | ILBB1812ER121V vs ILBB1812ER121V |
EMI1812R-125 | API Delevan | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | ILBB1812ER121V vs EMI1812R-125 |
ILBB1812ER700V | Vishay Intertechnologies | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN | ILBB1812ER121V vs ILBB1812ER700V |
CBG453215U601T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN | ILBB1812ER121V vs CBG453215U601T |
CBG453215U601B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, SMD, 2 PIN | ILBB1812ER121V vs CBG453215U601B |