-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4359-1-ND
|
DigiKey | FERRITE BEAD 10 OHM 0603 1LN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5962 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
71517276
|
RS | Inductor, ILBB-0603 10 25% ER E3 | Vishay Dale ILBB0603ER100V RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILBB0603ER100V
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ILBB0603ER100V
Vishay Dale
Data Line Filter, 1 FUNCTIONS, 0.5 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Approvals | IEC | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ILBB0603ER100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILBB0603ER100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GA100E | Ferrite Chip, 1 Function(s), 0.5A, | Samwha Electronics | ILBB0603ER100V vs CB1608GA100E |
CB03YTYN110 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTYN110 |
CTCB0603-060H | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Central Technologies | ILBB0603ER100V vs CTCB0603-060H |
CB03YTQN60 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTQN60 |
CB03YTQN060 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTQN060 |
BBBK00160808100Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | ILBB0603ER100V vs BBBK00160808100Y00 |
CB03YTYN60 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTYN60 |
SBK160808T-110Y-S | Ferrite Chip | Chilisin Electronics Corp | ILBB0603ER100V vs SBK160808T-110Y-S |
CB03YTYN070 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTYN070 |
CB03YTQH60 | Ferrite Bead | Viking Tech Corp | ILBB0603ER100V vs CB03YTQH60 |