Part Details for ILBB0402ER300V by Vishay Intertechnologies
Results Overview of ILBB0402ER300V by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ILBB0402ER300V Information
ILBB0402ER300V by Vishay Intertechnologies is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ILBB0402ER300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5021
|
Newark | Ferrite Bead, 0.2Ohm, 300Ma, 0402, Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:30O... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
ILBB0402ER300V
|
Avnet Americas | ILBB-0402 30 25% ER E3 - Tape and Reel (Alt: ILBB0402ER300V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0230 | Buy Now |
DISTI #
70-ILBB0402ER300V
|
Mouser Electronics | Ferrite Beads 30ohms 25% RoHS: Compliant | 5759 |
|
$0.0240 / $0.1200 | Buy Now |
|
Future Electronics | ILBB-0402 30 25% ER E 3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0213 / $0.0224 | Buy Now |
DISTI #
ILBB0402ER300V
|
TTI | Ferrite Beads 30ohms 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0242 | Buy Now |
DISTI #
ILBB0402ER300V
|
Avnet Abacus | ILBB0402 30 25 ER E3 - Tape and Reel (Alt: ILBB0402ER300V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ILBB0402ER300V
ILBB0402ER300V CAD Models
ILBB0402ER300V Part Data Attributes
|
ILBB0402ER300V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILBB0402ER300V
Vishay Intertechnologies
Ferrite Bead, 1 Function(s), 0.3A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Code | 0402 | |
Construction | Chip | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |