Part Details for ILA.01 by Taoglas Antenna Solutions
Overview of ILA.01 by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ILA.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1080-1-ND
|
DigiKey | RF ANT 915MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3985 In Stock |
|
$1.7300 / $14.1700 | Buy Now |
DISTI #
ILA.01
|
Avnet Americas | 902-928MHZ CRMIC SUBSTRT LOOP/103.20.6(MM)/LIN. POLARIZED - Tape and Reel (Alt: ILA.01) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-ILA01
|
Mouser Electronics | Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna RoHS: Compliant | 5338 |
|
$2.4400 / $13.8900 | Buy Now |
|
Future Electronics | RF ANT 915MHZ CHIP SOLDER SMD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna | 0 |
|
$1.5600 / $4.3900 | Buy Now |
DISTI #
ILA.01
|
EBV Elektronik | 902-928MHZ CRMIC SUBSTRT LOOP/103.20.6(MM)/LIN. POLARIZED (Alt: ILA.01) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna Min Qty: 1 | 0 |
|
$14.1700 | Buy Now |