Part Details for IL78L05PT by IKSemicon Co Ltd
Overview of IL78L05PT by IKSemicon Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IL78L05PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATORS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0642 | Buy Now |
DISTI #
78L05F
|
Maritex | Voltage Regulator, linear, fixed, Vout: 5V, Vin: 7-20V, Vd: 1.7V, 100mA, -40+150 deg.C, SMD, SOT89 Min Qty: 1 Package Multiple: 1 | 4911 |
|
$0.1900 / $0.2340 | Buy Now |
Part Details for IL78L05PT
IL78L05PT CAD Models
IL78L05PT Part Data Attributes:
|
IL78L05PT
IKSemicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IL78L05PT
IKSemicon Co Ltd
Fixed Positive Standard Regulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IK SEMICON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.45 mm |
Alternate Parts for IL78L05PT
This table gives cross-reference parts and alternative options found for IL78L05PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL78L05PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78LR05BM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | IL78L05PT vs NJM78LR05BM-(T2) |
LM7805-220SM | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | IL78L05PT vs LM7805-220SM |
78L05ML-T9N-R | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | IL78L05PT vs 78L05ML-T9N-R |
KA78L05A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, | Samsung Semiconductor | IL78L05PT vs KA78L05A |
78L05ML-T9N-K | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | IL78L05PT vs 78L05ML-T9N-K |
78T47L-TQ2L-T | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | IL78L05PT vs 78T47L-TQ2L-T |
NJM78LR05DM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | IL78L05PT vs NJM78LR05DM-(T2) |
78L05MG-AA3-R | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, HALOGEN FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | IL78L05PT vs 78L05MG-AA3-R |
BA178M05T-E2 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | IL78L05PT vs BA178M05T-E2 |
NJM78LR05CU-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | IL78L05PT vs NJM78LR05CU-(TE1) |