Part Details for IL610-1E by NVE Corporation
Overview of IL610-1E by NVE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IL610-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6267
|
Newark | Digital Isolator, 8Ns, Msop-8, No. Of Channels:1Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Data Rate:100Mbps, Input Level:-, Output Level:Cmos, Isolation Type:Magnetic, Msl:- Rohs Compliant: Yes |Nve IL610-1E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
Part Details for IL610-1E
IL610-1E CAD Models
IL610-1E Part Data Attributes
|
IL610-1E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
IL610-1E
NVE Corporation
Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NVE | |
Amplifier Type | ISOLATION AMPLIFIER | |
Common Mode Voltage-Max | 400 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for IL610-1E
This table gives cross-reference parts and alternative options found for IL610-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IL610-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-1ETR13 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | IL610-1E vs IL610-1ETR13 |
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | IL610-1E vs IL610-1ETR7 |